
FWTYL7575KAM016 | |
|---|---|
DigiKey Part Number | FWTYL7575KAM016-ND |
Manufacturer | |
Manufacturer Product Number | FWTYL7575KAM016 |
Description | OM5 SIG CORE 12F TRUNK LSZH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.18" (4.5mm) | |
Cable Type | Trunk | |
Features | Low Smoke, Pulling Eye | |
Fiber Type | - | |
Type | Multimode, OM5 | |
Ratings | LSZH | |
Bend Radius | 45mm | |
Color - Cable | Green | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,74000 € | 905,74 € |
| Unit Price without VAT: | 905,74000 € |
|---|---|
| Unit Price with VAT: | 1.077,83060 € |

