


FT100-C | |
|---|---|
DigiKey Part Number | 298-FT100-C-ND |
Manufacturer | |
Manufacturer Product Number | FT100-C |
Description | INSULATING FIBERGLASS TUBE, 1" D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Fiberglass Convoluted - Braided Sleeving, Insulated 1.000" (25.40mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Material Fiberglass |
Manufacturer Panduit Corp | Color Silver |
Packaging Bulk | Length 100' (30.48m) |
Part Status Active | Wall Thickness 0.025" (0.64mm) |
Type Sleeving, Insulated | Operating Temperature 649°C |
Type Attributes Convoluted - Braided | Abrasion Protection Abrasion Resistant |
Diameter - Inside 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,44000 € | 508,44 € |
| Unit Price without VAT: | 508,44000 € |
|---|---|
| Unit Price with VAT: | 605,04360 € |

