
FSWN948 | |
|---|---|
DigiKey Part Number | FSWN948-ND |
Manufacturer | |
Manufacturer Product Number | FSWN948 |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Panduit Corp | Jacket (Insulation) Material Polyethylene (MDPE) |
Series | Jacket (Insulation) Diameter 0.400" (10.16mm) |
Packaging Bulk | Tensile Strength 81.6kg |
Part Status Active | Jacket Color Black |
Style Multiple Fibers | Bend Radius 101.6mm |
Type Singlemode | Operating Temperature -40°C ~ 70°C |
Core Diameter 9µm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSTN906 | Panduit Corp | 0 | FSTN906-ND | 0,86476 € | Parametric Equivalent |
| FSTN924 | Panduit Corp | 2.000 | FSTN924-ND | 0,79888 € | Parametric Equivalent |
| FSTN924 | Panduit Corp | 9.090 | 298-FSTN924-DS-ND | 1,73000 € | Parametric Equivalent |
| FSTN948 | Panduit Corp | 0 | FSTN948-ND | 1,31750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,84530 € | 3.690,60 € |
| Unit Price without VAT: | 1,84530 € |
|---|---|
| Unit Price with VAT: | 2,19591 € |




