Image for FSUYPXLNNNNF080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSUYPXLNNNNF080

DigiKey Part Number
298-FSUYPXLNNNNF080-ND
Manufacturer
Manufacturer Product Number
FSUYPXLNNNNF080
Description
OM4+ 24-FIBER PLENUM FRONT ACCE
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To Cable 50/125 80.0' (24.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
80.0' (24.4m)
Series
Type
Multimode, Duplex, OM4
Packaging
Bulk
Color - Cable
Aqua
Part Status
Obsolete
Insertion Loss
0.10dB
1st Connector
LC Duplex
Return Loss
26dB
2nd Connector
Cable
Operating Temperature
0°C ~ 70°C
Cable Type
Trunk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.