
FSTY | |
|---|---|
DigiKey Part Number | FSTY-ND |
Manufacturer | |
Manufacturer Product Number | FSTY |
Description | LABELS 6"X3" |
Customer Reference | |
Detailed Description | Labels 6.00" L x 3.00" W (152.4mm x 76.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Labels | |
Specifications | - | |
Size / Dimension | 6.00" L x 3.00" W (152.4mm x 76.2mm) | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | 0.143 lb (64.86 g) |

