
FSTMPC5BL-C | |
|---|---|
DigiKey Part Number | FSTMPC5BL-C-ND |
Manufacturer | |
Manufacturer Product Number | FSTMPC5BL-C |
Description | CONN FIBER ST PLUG SIMPLEX 125UM |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector ST Simplex 125µm Natural |
Category | Fiber Cladding Diameter 125µm |
Manufacturer Panduit Corp | Cable Diameter 0.9mm |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Bayonet Lock |
Part Status Obsolete | Housing Color Natural |
Connector Style ST | Boot Color Black |
Connector Type Plug | Features Dust Cap, Strain Relief |
Simplex/Duplex Simplex | Ferrule Material Polymer |
Mode Multimode OM2 | Body Material Plastic |
Fiber Core Diameter 50µm |

