
FSTMCXAQ | |
|---|---|
DigiKey Part Number | 298-12716-ND |
Manufacturer | |
Manufacturer Product Number | FSTMCXAQ |
Description | PRE-POLISHED ST SIMPLEX OPTICAM |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector ST Simplex 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | ST | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode OM3, OM4 | |
Fiber Core Diameter | 50µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | - | |
Boot Color | Aqua | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | -0.3dB | |
Reflection | -26dB | |
Housing Material | Plastic | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | Plastic | |
Operating Temperature | - | |
Mating Cycles | - |

