
FSTMARD | |
|---|---|
DigiKey Part Number | FSTMARD-ND |
Manufacturer | |
Manufacturer Product Number | FSTMARD |
Description | CONN FIBER ST PLUG SIMPLEX 125UM |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector ST Simplex 125µm Natural |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Fastening Type Bayonet Lock |
Packaging Bulk | Housing Color Natural |
Part Status Obsolete | Boot Color Red |
Connector Style ST | Features Dust Cap, Strain Relief |
Connector Type Plug | Attenuation - Typ -0.15dB |
Simplex/Duplex Simplex | Reflection -20dB |
Mode Multimode | Ferrule Material Zirconia, Ceramic |
Fiber Cladding Diameter 125µm | Body Material Zinc, Nickel Plated |
Cable Diameter 3.0mm | Base Product Number |

