
FSTK | |
|---|---|
DigiKey Part Number | 298-16258-ND |
Manufacturer | |
Manufacturer Product Number | FSTK |
Description | WIRE SPLICE TRAY 6PAIR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Splice Tray, Splice 6.60" (167.6mm) 6 Fibers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tray, Splice | |
Number of Cable Pairs | 6 Fibers | |
Diameter - Inside | - | |
Length - Overall | 6.60" (167.6mm) | |
Sheath Opening | - | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,28000 € | 62,28 € |
| 10 | 57,90500 € | 579,05 € |
| 25 | 56,24600 € | 1.406,15 € |
| 50 | 55,02100 € | 2.751,05 € |
| 100 | 53,82040 € | 5.382,04 € |
| 250 | 52,27108 € | 13.067,77 € |
| 500 | 51,12648 € | 25.563,24 € |
| 1.000 | 50,00540 € | 50.005,40 € |
| Unit Price without VAT: | 62,28000 € |
|---|---|
| Unit Price with VAT: | 74,11320 € |

