
FST2MC6EI | |
|---|---|
DigiKey Part Number | 298-12714-ND |
Manufacturer | |
Manufacturer Product Number | FST2MC6EI |
Description | ST2 OM1 900UM MULTIMODE SIMPLEX |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector ST Simplex 125µm Natural |
Datasheet | Datasheet |
Category | Fiber Cladding Diameter 125µm |
Manufacturer Panduit Corp | Cable Diameter 0.9mm |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Housing Color Natural |
Part Status Obsolete | Boot Color Ivory |
Connector Style ST | Attenuation - Typ -0.3dB |
Connector Type Plug | Reflection -20dB |
Simplex/Duplex Simplex | Ferrule Material Zirconia, Ceramic |
Mode Multimode OM1 | Base Product Number |
Fiber Core Diameter 62.5µm |

