
FST24 | |
|---|---|
DigiKey Part Number | 298-16254-ND |
Manufacturer | |
Manufacturer Product Number | FST24 |
Description | WIRE SPLICE TRAY 24PAIR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Splice Tray, Splice 11.75" (298.5mm) 24 Fibers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tray, Splice | |
Number of Cable Pairs | 24 Fibers | |
Diameter - Inside | - | |
Length - Overall | 11.75" (298.5mm) | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,25000 € | 136,25 € |
| 10 | 126,66000 € | 1.266,60 € |
| 25 | 123,01920 € | 3.075,48 € |
| 50 | 120,33160 € | 6.016,58 € |
| 100 | 117,69750 € | 11.769,75 € |
| 250 | 114,29760 € | 28.574,40 € |
| 500 | 111,78654 € | 55.893,27 € |
| Unit Price without VAT: | 136,25000 € |
|---|---|
| Unit Price with VAT: | 162,13750 € |

