Fiber Optic Cable Yellow Singlemode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSPP996Y

DigiKey Part Number
FSPP996Y-ND
Manufacturer
Manufacturer Product Number
FSPP996Y
Description
CBL FIBER OPTIC 125UM SINGLEMODE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Yellow Singlemode 125µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cladding Diameter
125µm
Manufacturer
Panduit Corp
Jacket (Insulation) Diameter
1.180" (29.97mm)
Series
Tensile Strength
18.1kg
Packaging
Bulk
Jacket Color
Yellow
Part Status
Active
Bend Radius
276.86mm
Style
Multiple Fibers
Operating Temperature
-40°C ~ 75°C
Type
Singlemode
Base Product Number
Core Diameter
9µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.64023,78532 €39.007,92 €
Unit Price without VAT:23,78532 €
Unit Price with VAT:28,30453 €