
FSPP972Y | |
|---|---|
DigiKey Part Number | FSPP972Y-ND |
Manufacturer | |
Manufacturer Product Number | FSPP972Y |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Singlemode | |
Length | - | |
Core Diameter | 9µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 1.050" (26.67mm) | |
Tensile Strength | 18.1kg | |
Attenuation - Typ | - | |
Jacket Color | Yellow | |
Bend Radius | 238.76mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 75°C | |
Core Material | - | |
Cladding Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | 15,47547 € | 25.379,77 € |
| Unit Price without VAT: | 15,47547 € |
|---|---|
| Unit Price with VAT: | 18,41581 € |

