Fiber Optic Cable Black Singlemode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSLR972

DigiKey Part Number
FSLR972-ND
Manufacturer
Manufacturer Product Number
FSLR972
Description
CBL FIBER OPTIC 125UM SINGLEMODE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Singlemode 125µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Multiple Fibers
Type
Singlemode
Length
-
Core Diameter
9µm
Cladding Diameter
125µm
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
1.100" (27.94mm)
Tensile Strength
81.6kg
Attenuation - Typ
-
Jacket Color
Black
Bend Radius
279.4mm
Ratings
-
Features
-
Operating Temperature
-40°C ~ 70°C
Core Material
-
Cladding Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.64015,23662 €24.988,06 €
Unit Price without VAT:15,23662 €
Unit Price with VAT:18,13158 €