
FSKP906 | |
|---|---|
DigiKey Part Number | FSKP906-ND |
Manufacturer | |
Manufacturer Product Number | FSKP906 |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Singlemode | |
Length | - | |
Core Diameter | 9µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Tensile Strength | 13.6kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 50.8mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | 1,33390 € | 2.187,60 € |
| Unit Price without VAT: | 1,33390 € |
|---|---|
| Unit Price with VAT: | 1,58734 € |

