
FSJD996 | |
|---|---|
DigiKey Part Number | 298-FSJD996-ND |
Manufacturer | |
Manufacturer Product Number | FSJD996 |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Manufacturer Panduit Corp | Jacket (Insulation) Diameter 0.620" (15.75mm) |
Series | Tensile Strength 135.6kg |
Packaging Bulk | Jacket Color Black |
Part Status Active | Bend Radius 157.48mm |
Style Multiple Fibers | Ratings OFNR |
Type Singlemode | Features 96 Fibers, Zip Cord |
Core Diameter 9µm | Operating Temperature -50°C ~ 70°C |
Cladding Diameter 125µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.280 | 6,51515 € | 21.369,69 € |
| Unit Price without VAT: | 6,51515 € |
|---|---|
| Unit Price with VAT: | 7,75303 € |

