FSGP612Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 6,68727 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 4,27754 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 4,79057 €
Datasheet
Fiber Optic Cable Black Multimode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSGP612Y

DigiKey Part Number
FSGP612Y-ND
Manufacturer
Manufacturer Product Number
FSGP612Y
Description
CBL FIBER OPTIC 125UM MULTIMODE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode 125µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Multiple Fibers
Type
Multimode
Length
-
Core Diameter
62.5µm
Cladding Diameter
125µm
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.560" (14.22mm)
Tensile Strength
40.8kg
Attenuation - Typ
-
Jacket Color
Black
Bend Radius
213.36mm
Ratings
-
Features
-
Operating Temperature
-40°C ~ 70°C
Core Material
-
Cladding Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.6407,27026 €11.923,23 €
Unit Price without VAT:7,27026 €
Unit Price with VAT:8,65161 €