FSF86-25-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: 2,32000 €
Datasheet
Image for FSF86-25-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSF86-25-L

DigiKey Part Number
FSF86-25-L-ND
Manufacturer
Manufacturer Product Number
FSF86-25-L
Description
CONN FERRULE DIN 2AWG RED
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
2 AWG (35.00mm²)
Length - Overall
39.00mm
Length - Pin
25.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes