FSF86-18-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: 1,99000 €
Datasheet
Image for FSF86-18-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSF86-18-L

DigiKey Part Number
FSF86-18-L-ND
Manufacturer
Manufacturer Product Number
FSF86-18-L
Description
CONN FERRULE DIN 2AWG RED
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Panduit Corp
Style
DIN
Series
Size
2 AWG (35.00mm²)
Packaging
Bulk
Length - Overall
32.00mm
Part Status
Obsolete
Length - Pin
18.00mm
Type
Single Wire
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSD86-18-LPanduit Corp0298-14506-ND1,99000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes