FSF85-18-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: 1,33000 €
Datasheet
Image for FSF85-18-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSF85-18-L

DigiKey Part Number
FSF85-18-L-ND
Manufacturer
Manufacturer Product Number
FSF85-18-L
Description
CONN FERRULE DIN 4AWG BLACK
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
4 AWG (25.00mm²)
Length - Overall
31.00mm
Length - Pin
18.00mm
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes