FSF82-12-C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 44.024
Unit Price: 0,60000 €
Datasheet
Image for FSF82-12-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSF82-12-C

DigiKey Part Number
FSF82-12-C-ND
Manufacturer
Manufacturer Product Number
FSF82-12-C
Description
CONN FERRULE DIN 10AWG GREEN
Customer Reference
Detailed Description
Green Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
10 AWG (6.00mm²)
Length - Overall
20.00mm
Length - Pin
12.00mm
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes