
FSF79-8-D | |
|---|---|
DigiKey Part Number | FSF79-8-D-ND |
Manufacturer | |
Manufacturer Product Number | FSF79-8-D |
Description | CONN FERRULE DIN 14AWG YELLOW |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 14 AWG (2.08mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Panduit Corp | Style DIN |
Series | Size 14 AWG (2.08mm²) |
Packaging Bulk | Length - Overall 14.50mm |
Part Status Obsolete | Length - Pin 8.00mm |
Type Single Wire | Color Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSD79-8-D | Panduit Corp | 2.289 | 298-10041-ND | 0,33000 € | Direct |


