Similar

FSF78-18-D | |
|---|---|
DigiKey Part Number | FSF78-18-D-ND |
Manufacturer | |
Manufacturer Product Number | FSF78-18-D |
Description | CONN FERRULE DIN 16AWG BLACK |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Panduit Corp | Style DIN |
Series | Size 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 24.50mm |
Part Status Obsolete | Length - Pin 18.00mm |
Type Single Wire | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSD78-18-D | Panduit Corp | 834 | 298-14498-ND | 0,39000 € | Similar |


