Direct

FSF77-12-D | |
|---|---|
DigiKey Part Number | FSF77-12-D-ND |
Manufacturer | |
Manufacturer Product Number | FSF77-12-D |
Description | CONN FERRULE DIN 18AWG RED |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 18.50mm | |
Length - Pin | 12.00mm | |
Color | Red |


