FSF77-10-D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 23.409
Unit Price: 0,27000 €
Datasheet
Image for FSF77-10-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSF77-10-D

DigiKey Part Number
FSF77-10-D-ND
Manufacturer
Manufacturer Product Number
FSF77-10-D
Description
CONN FERRULE DIN 18AWG RED
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Panduit Corp
Style
DIN
Series
Size
18 AWG (1.00mm²)
Packaging
Bulk
Length - Overall
16.50mm
Part Status
Obsolete
Length - Pin
10.00mm
Type
Single Wire
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSD77-10-DPanduit Corp23.409298-10560-ND0,27000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes