
FSF76-8-D | |
|---|---|
DigiKey Part Number | FSF76-8-D-ND |
Manufacturer | |
Manufacturer Product Number | FSF76-8-D |
Description | CONN FERRULE DIN 20AWG BLUE |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 20 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20 AWG (0.75mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Blue |


