FSF76-6-D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 28
Unit Price: 0,29000 €
Datasheet
Image for FSF76-6-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSF76-6-D

DigiKey Part Number
FSF76-6-D-ND
Manufacturer
Manufacturer Product Number
FSF76-6-D
Description
CONN FERRULE DIN 20AWG BLUE
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 20 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Panduit Corp
Style
DIN
Series
Size
20 AWG (0.75mm²)
Packaging
Bulk
Length - Overall
12.00mm
Part Status
Obsolete
Length - Pin
6.00mm
Type
Single Wire
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSD76-6-DPanduit Corp28298-10765-ND0,29000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes