
FSF75-6-D | |
|---|---|
DigiKey Part Number | 298-10043-ND |
Manufacturer | |
Manufacturer Product Number | FSF75-6-D |
Description | CONN FERRULE DIN 22AWG WHITE |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 22 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Panduit Corp | Style DIN |
Series | Size 22 AWG (0.50mm²) |
Packaging Bulk | Length - Overall 11.50mm |
Part Status Obsolete | Length - Pin 6.00mm |
Type Single Wire | Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSD75-6-D | Panduit Corp | 0 | 298-10035-ND | 0,23000 € | Direct |


