
FSF74-6-D | |
|---|---|
DigiKey Part Number | FSF74-6-D-ND |
Manufacturer | |
Manufacturer Product Number | FSF74-6-D |
Description | CONN FERRULE DIN 24AWG PINK |
Customer Reference | |
Detailed Description | Pink Wire Ferrule Connector DIN 24 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 24 AWG (0.34mm²) | |
Length - Overall | 10.50mm | |
Length - Pin | 6.00mm | |
Color | Pink |


