
FSF73-8-D | |
|---|---|
DigiKey Part Number | FSF73-8-D-ND |
Manufacturer | |
Manufacturer Product Number | FSF73-8-D |
Description | CONN FERRULE DIN 24AWG VIOLET |
Customer Reference | |
Detailed Description | Violet Wire Ferrule Connector DIN 24 AWG (0.25mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Panduit Corp | Style DIN |
Series | Size 24 AWG (0.25mm²) |
Packaging Bulk | Length - Overall 12.50mm |
Part Status Obsolete | Length - Pin 8.00mm |
Type Single Wire | Color Violet |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSD73-8-D | Panduit Corp | 8.365 | 298-10557-ND | 0,32000 € | Direct |


