FSF72-6-D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: 0,28000 €
Datasheet
Image for FSF72-6-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSF72-6-D

DigiKey Part Number
FSF72-6-D-ND
Manufacturer
Manufacturer Product Number
FSF72-6-D
Description
CONN FERRULE DIN 26AWG BROWN
Customer Reference
Detailed Description
Brown Wire Ferrule Connector DIN 26 AWG (0.14mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
26 AWG (0.14mm²)
Length - Overall
10.50mm
Length - Pin
6.00mm
Color
Brown
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes