
FSDR91AY | |
|---|---|
DigiKey Part Number | 298-FSDR91AY-ND |
Manufacturer | |
Manufacturer Product Number | FSDR91AY |
Description | 144 FIBER CABLE, OS2, INDOOR, RI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | Singlemode | |
Length | - | |
Core Diameter | 9µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.950" (24.13mm) | |
Tensile Strength | 81.6kg | |
Attenuation - Typ | - | |
Jacket Color | Yellow | |
Bend Radius | 241.3mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | 17,98918 € | 29.502,26 € |
| Unit Price without VAT: | 17,98918 € |
|---|---|
| Unit Price with VAT: | 21,40712 € |

