
FSDP91AY | |
|---|---|
DigiKey Part Number | 298-FSDP91AY-ND |
Manufacturer | |
Manufacturer Product Number | FSDP91AY |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Manufacturer Panduit Corp | Jacket (Insulation) Diameter 0.890" (22.61mm) |
Series | Tensile Strength 20.4kg |
Packaging Bulk | Jacket Color Yellow |
Part Status Active | Bend Radius 228.6mm |
Style Multiple Fibers | Ratings OFNP |
Type Singlemode | Features 144 Fibers, Armored |
Core Diameter 9µm | Operating Temperature 0°C ~ 70°C |
Cladding Diameter 125µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | 22,67109 € | 37.180,59 € |
| Unit Price without VAT: | 22,67109 € |
|---|---|
| Unit Price with VAT: | 26,97860 € |

