


FSD85-22-L | |
|---|---|
DigiKey Part Number | 298-14504-ND |
Manufacturer | |
Manufacturer Product Number | FSD85-22-L |
Description | CONN FERRULE DIN 4AWG YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 4 AWG (25.00mm²) | |
Length - Overall | 35.00mm | |
Length - Pin | 22.00mm | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,42500 € | 14,25 € |
| 25 | 1,38520 € | 34,63 € |
| 50 | 1,35520 € | 67,76 € |
| 100 | 1,32600 € | 132,60 € |
| 250 | 1,28836 € | 322,09 € |
| 500 | 1,26052 € | 630,26 € |
| 1.000 | 1,23327 € | 1.233,27 € |
| 2.500 | 1,19809 € | 2.995,23 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

