
FSD80-8-DK | |
|---|---|
DigiKey Part Number | 298-FSD80-8-DKTR-ND - Tape & Reel (TR) 298-FSD80-8-DKCT-ND - Cut Tape (CT) 298-FSD80-8-DKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSD80-8-DK |
Description | CONN FERRULE DIN 14AWG BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 14 AWG (2.50mm²) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Overall 14.50mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Blue |
Insulation Insulated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,34280 € | 8,57 € |
| 50 | 0,33520 € | 16,76 € |
| 100 | 0,32810 € | 32,81 € |
| 250 | 0,31880 € | 79,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31192 € | 155,96 € |
| 1.000 | 0,30520 € | 305,20 € |
| 1.500 | 0,30133 € | 452,00 € |
| 2.500 | 0,29653 € | 741,33 € |
| 3.500 | 0,29341 € | 1.026,93 € |
| 5.000 | 0,29013 € | 1.450,65 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |






