Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



FSD76-10-D | |
|---|---|
DigiKey Part Number | 298-14496-ND |
Manufacturer | |
Manufacturer Product Number | FSD76-10-D |
Description | CONN FERRULE DIN 20AWG GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,24520 € | 6,13 € |
| 50 | 0,23960 € | 11,98 € |
| 100 | 0,23460 € | 23,46 € |
| 250 | 0,22792 € | 56,98 € |
| 500 | 0,22302 € | 111,51 € |
| 1.000 | 0,21821 € | 218,21 € |
| 2.500 | 0,21202 € | 530,05 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |























