



FSCS2/9SOCU9BU | |
|---|---|
DigiKey Part Number | FSCS2/9SOCU9BU-ND |
Manufacturer | |
Manufacturer Product Number | FSCS2/9SOCU9BU |
Description | FIBER SC-UPC SPLICE-ON CONN 250 |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Simplex 125µm White |
Datasheet | Datasheet |
Category | Fiber Cladding Diameter 125µm |
Manufacturer Panduit Corp | Cable Diameter 0.9mm |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Housing Color White |
Part Status Obsolete | Boot Color Blue |
Connector Style SC | Attenuation - Typ -0.15dB |
Connector Type Plug | Reflection -55dB |
Simplex/Duplex Simplex | Ferrule Material Zirconia, Ceramic |
Mode Singlemode | Operating Temperature -40°C ~ 75°C |
Fiber Core Diameter 9µm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSOCSC9 | Panduit Corp | 0 | 298-FSOCSC9-ND | 22,15000 € | MFR Recommended |


