FSCP606Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 3,54249 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1,79460 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 2,59422 €
Datasheet
Fiber Optic Cable Black Multimode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSCP606Y

DigiKey Part Number
FSCP606Y-ND
Manufacturer
Manufacturer Product Number
FSCP606Y
Description
CBL FIBER OPTIC 125UM MULTIMODE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode 125µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cladding Diameter
125µm
Manufacturer
Panduit Corp
Jacket (Insulation) Diameter
0.310" (7.87mm)
Series
Tensile Strength
40.8kg
Packaging
Bulk
Jacket Color
Black
Part Status
Active
Bend Radius
76.2mm
Style
Multiple Fibers
Operating Temperature
-40°C ~ 75°C
Type
Multimode
Base Product Number
Core Diameter
62.5µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSCP612YPanduit Corp0FSCP612Y-ND3,54249 €Parametric Equivalent
FSCR606YPanduit Corp0FSCR606Y-ND1,79460 €Parametric Equivalent
FSCR612YPanduit Corp0FSCR612Y-ND2,59422 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.6403,04076 €4.986,85 €
Unit Price without VAT:3,04076 €
Unit Price with VAT:3,61850 €