
FSCMPC6EI | |
|---|---|
DigiKey Part Number | FSCMPC6EI-ND |
Manufacturer | |
Manufacturer Product Number | FSCMPC6EI |
Description | CONN FIBER SC PLUG SIMPLEX 125UM |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Simplex 125µm Ivory |
Category | Mode Multimode OM1 |
Manufacturer Panduit Corp | Fiber Core Diameter 62.5µm |
Series | Fiber Cladding Diameter 125µm |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Style SC | Housing Color Ivory |
Connector Type Plug | Boot Color Ivory |
Simplex/Duplex Simplex | Features Strain Relief |

