
FSCMPC6EI-C | |
|---|---|
DigiKey Part Number | FSCMPC6EI-C-ND |
Manufacturer | |
Manufacturer Product Number | FSCMPC6EI-C |
Description | CONN FIBER SC PLUG SIMPLEX 125UM |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Simplex 125µm Black |
Category | Fiber Core Diameter 62.5µm |
Manufacturer Panduit Corp | Fiber Cladding Diameter 125µm |
Series | Cable Diameter 0.9mm |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Style SC | Housing Color Black |
Connector Type Plug | Boot Color Ivory |
Simplex/Duplex Simplex | Features Strain Relief |
Mode Multimode |

