
FSCMPC5BL | |
|---|---|
DigiKey Part Number | FSCMPC5BL-ND |
Manufacturer | |
Manufacturer Product Number | FSCMPC5BL |
Description | CONN FIBER SC PLUG SIMPLEX 125UM |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Simplex 125µm Black |
Category | Fiber Cladding Diameter 125µm |
Manufacturer Panduit Corp | Cable Diameter 0.9mm |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Housing Color Black |
Connector Style SC | Boot Color Black |
Connector Type Plug | Features Dust Cap, Strain Relief |
Simplex/Duplex Simplex | Housing Material Plastic |
Mode Multimode OM2 | Ferrule Material Polymer |
Fiber Core Diameter 50µm | Body Material Plastic |

