
FSCM5BL | |
|---|---|
DigiKey Part Number | 298-16248-ND |
Manufacturer | |
Manufacturer Product Number | FSCM5BL |
Description | FIELD POLISH SC SIMPLEX POT & PO |
Customer Reference | |
Detailed Description | Fiber Optic Terminator Connector SC Simplex 125µm Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | SC | |
Connector Type | Terminator | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | 50µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 3.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Black | |
Boot Color | Black | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | -0.1dB | |
Reflection | -20dB | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | - | |
Operating Temperature | 150°C | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,87000 € | 20,87 € |
| 10 | 19,40800 € | 194,08 € |
| 25 | 18,85440 € | 471,36 € |
| 50 | 18,44520 € | 922,26 € |
| Unit Price without VAT: | 20,87000 € |
|---|---|
| Unit Price with VAT: | 24,83530 € |

