
FSCL906 | |
|---|---|
DigiKey Part Number | 298-FSCL906-ND |
Manufacturer | |
Manufacturer Product Number | FSCL906 |
Description | 6 FIBER CABLE, OS2, INDOOR/OUTDO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Panduit Corp | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Series | Jacket (Insulation) Diameter 0.311" (7.90mm) |
Packaging Bulk | Tensile Strength 41kg |
Part Status Active | Jacket Color Black |
Style Standard | Bend Radius 78.74mm |
Type Singlemode | Operating Temperature -50°C ~ 70°C |
Core Diameter 9µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.280 | 2,93085 € | 9.613,19 € |
| Unit Price without VAT: | 2,93085 € |
|---|---|
| Unit Price with VAT: | 3,48771 € |

