FSCDMCXAQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 3.069
Unit Price: 15,04000 €
Datasheet
Image for FSCDMCXAQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSCDMCXAQ

DigiKey Part Number
298-16247-ND
Manufacturer
Manufacturer Product Number
FSCDMCXAQ
Description
SC MULTIMODE DUPLEX FIBER OPTIC
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Duplex 125µm Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
SC
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Multimode
Fiber Core Diameter
50µm
Fiber Cladding Diameter
125µm
Cable Diameter
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Housing Color
Black
Boot Color
Aqua
Ingress Protection
-
Features
Strain Relief
Attenuation - Typ
-0.3dB
Reflection
-26dB
Housing Material
Plastic
Ferrule Material
Zirconia, Ceramic
Body Material
Plastic
Operating Temperature
-
Mating Cycles
500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes