Connector Boot For SC Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSCBT2BU-X

DigiKey Part Number
FSCBT2BU-X-ND
Manufacturer
Manufacturer Product Number
FSCBT2BU-X
Description
SC BOOT FOR POT & POLISH CONNECT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Boot For SC Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Boot
For Use With/Related Products
SC Connectors
Specifications
Simplex
Material
Rubber
Color
Blue
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,37630 €37,63 €
Unit Price without VAT:0,37630 €
Unit Price with VAT:0,44780 €