
FSC6 | |
|---|---|
DigiKey Part Number | 298-FSC6-ND |
Manufacturer | |
Manufacturer Product Number | FSC6 |
Description | OPTICOM FIBER SPLICE HOLDER, 24 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosure Black Hinged Door 9.480" L x 1.700" W (240.79mm x 43.18mm) X 5.330" (135.38mm) |
Datasheet | Datasheet |
Category | Size / Dimension 9.480" L x 1.700" W (240.79mm x 43.18mm) |
Mfr | Height 5.330" (135.38mm) |
Series | Area (L x W) 16.1in² (104cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Color Black |
Container Type Enclosure |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 € | 13,52 € |
| Unit Price without VAT: | 13,52000 € |
|---|---|
| Unit Price with VAT: | 16,08880 € |

