
FSC2MC5BL-C | |
|---|---|
DigiKey Part Number | FSC2MC5BL-C-ND |
Manufacturer | |
Manufacturer Product Number | FSC2MC5BL-C |
Description | FIBER SC2 SIMPLEX MULTIMODE OPTI |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Simplex 125µm Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode OM2 | |
Fiber Core Diameter | 50µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Housing Color | Black | |
Boot Color | Black | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | -0.3dB | |
Reflection | -20dB | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | - | |
Operating Temperature | 0°C ~ 60°C | |
Mating Cycles | - | |
Base Product Number |

