
FSC2DSCBU | |
|---|---|
DigiKey Part Number | FSC2DSCBU-ND |
Manufacturer | |
Manufacturer Product Number | FSC2DSCBU |
Description | FIBER SC2 DUPLEX SINGLEMODE OPTI |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Duplex 125µm Black |
Datasheet | Datasheet |
Category | Mode Singlemode |
Manufacturer Panduit Corp | Fiber Core Diameter 9µm |
Series | Fiber Cladding Diameter 125µm |
Packaging Bulk | Cable Diameter 0.9mm |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Connector Style SC | Housing Color Black |
Connector Type Plug | Boot Color Blue |
Simplex/Duplex Duplex | Base Product Number |

