
FS3X2WH6 | |
|---|---|
DigiKey Part Number | 298-21356-ND |
Manufacturer | |
Manufacturer Product Number | FS3X2WH6 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | FS3X2WH6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 3.251" (82.58mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 1.990" (50.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,35000 € | 53,35 € |
| 10 | 49,60500 € | 496,05 € |
| 25 | 48,18440 € | 1.204,61 € |
| 50 | 47,13520 € | 2.356,76 € |
| 120 | 45,84083 € | 5.500,90 € |
| 360 | 44,66056 € | 16.077,80 € |
| Unit Price without VAT: | 53,35000 € |
|---|---|
| Unit Price with VAT: | 63,48650 € |





