
FS2X1.5LG6 | |
|---|---|
DigiKey Part Number | FS2X1.5LG6-ND |
Manufacturer | |
Manufacturer Product Number | FS2X1.5LG6 |
Description | EUROPEAN STYLE DUCT 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Height 1.640" (41.66mm) |
Manufacturer Panduit Corp | Length 6.00' (1.83m) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 38,37000 € | 767,40 € |
| Unit Price without VAT: | 38,37000 € |
|---|---|
| Unit Price with VAT: | 45,66030 € |

